What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GR355DD72E474KW01L

Cap Ceramic 0.47uF 250V X7T 10% SMD 2220 125°C Embossed Plastic T/R
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR355DD72E474KW01L.

element14 APAC

Datasheet5 pages13 years ago

Geoflip

TME

Ciiva

CAD Models

Download Murata GR355DD72E474KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 0.633
Stock
15,420
11,424
Authorized Distributors
3
3
Capacitance
470 nF
470 nF
Dielectric
X7T
-
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

630V 470nF X7T 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 470nF X7T 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 470nF X7T 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GR355DD72E474KW01L provided by its distributors.

Cap Ceramic 0.47uF 250V X7T 10% SMD 2220 125°C Embossed Plastic T/R
2220 (5750Metric) CERAMIC CAPACITOR GR3 250V 0.47muF ±10% X7T
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.47uF, Surface Mount, 5750M/2220
CAPACITOR, X7T, 0.47UF; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7T; Voltage Rating:250V; Capacitor Case Style:2220 [5650 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; SVHC:No SVHC (19-Dec-2012); Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH