TDK C4532X7T2E105K250KA

C Series 1812 1 uF 250 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7T2E105K250KA.

element14 APAC

Datasheet34 pages4 years ago

Upverter

TDK

Newark

TME

Inventory History

3 month trend:
-11.02%

CAD Models

Download TDK C4532X7T2E105K250KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.632
Stock
460,212
112,307
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
X7T
X7T
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CAP CER 1UF 250V X7T 1812 / Cap Ceramic 1uF 250V X7T 10% Pad SMD 1812 125°C Automotive T/R
Cap Ceramic 1uF 250V X7T 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
250V 1uF X7T ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 250V X7T 20% Pad SMD 1812 Soft Termination 125C Automotive T/R
Cap Ceramic 1uF 10V X7T 10% Pad SMD 0603 125C T/R

Descriptions

Descriptions of TDK C4532X7T2E105K250KA provided by its distributors.

C Series 1812 1 uF 250 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C4532X7T2E105K250KA; 1 µF; 1812; 250 V; 250 V
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:4.5x3.2x2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 1812
Cap Ceramic 1uF 250V X7T 10% Pad SMD 1812 125C T/R
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 1000000, TOL: +/-10%, THICKNESS: 2.50 ± 0.30
Capacitance:1µF; Voltage(DC):250V; Capacitor Case / Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7T; Product Range:C Series; Product Length:4.58mm; Product Width:3.2mm; Qualification:- RoHS Compliant: Yes
Capacitance nF = 100 / Rated Voltage V = 250 / Tolerance = ±10 % / Ceramic Dielectric = X7T / Package Type = 1812 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 4.5 / Width mm = 3.2 / Height mm = 3.2 / Packaging = Reel
CAP, 1µF, 250V, 10%, X7T, 1812; Capacitance: 1µF; Voltage Rating: 250V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7T; Product Range: C Series TDK; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X7T2E105K250KA.