TDK CGA8P3X7T2E105M250KA

250V 1uF X7T ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8P3X7T2E105M250KA.

IHS

Datasheet18 pages3 years ago

Upverter

TDK

Newark

Inventory History

3 month trend:
+17.10%

CAD Models

Download TDK CGA8P3X7T2E105M250KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.691
$ 0.691
Stock
56,689
162,802
162,802
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7T
X7T
X7T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

250V 1uF X7T 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 1uF X7T 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1812 1 uF 250 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
250V 1uF X7T 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA8P3X7T2E105M250KA provided by its distributors.

250V 1uF X7T ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 250V X7T 20% Pad SMD 1812 125C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:4.5x3.2x2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 1812
Cap Ceramic 1uF 250V X7T 20% SMD 1812 125°C Blister Plastic T/R
Avnet Japan
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 105, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
1812 (4532Metric) CERAMIC CAPACITOR CGA 250V 1muF ±20% X7T

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos