
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CGA8P3X7T2E105MKE | 0 | 500 | 22h | ||||||||
| TTI | CGA8P3X7T2E105M250KE | 0 | 500 | Tape & Reel | 2h | |||||||
| Avnet | CGA8P3X7T2E105M250KE | 0 | 500 | 4d | ||||||||
| Arrow Electronics | CGA8P3X7T2E105M250KE | 0 | 500 | |||||||||
| Worldway Electronics | CGA8P3X7T2E105M250KE | 11,048 | 7 | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for TDK CGA8P3X7T2E105M250KE.
Download TDK CGA8P3X7T2E105M250KE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA8P3X7T2E105M250KE provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA8P3X7T2E105M250KE.