TDK C4532X7R2J683K160KM

630V 68nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.226
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R2J683K160KM.

IHS

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C4532X7R2J683K160KM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.24
$ 0.24
Stock
23,110
32,723
32,723
Authorized Distributors
3
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX1812CC683KAT1A
Cap Ceramic 0.068uF 600V/630V X7R 10% SMD 1812 125°C T/R
CAP CER 0.068UF 630V X7R 1812 / 0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Yageo GroupC1812C683K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812
Yageo GroupC1812C683K1RACTU
SMD Comm X7R 1812 (4532Metric) Ceramic Capacitor 0.177Lx0.126W 4.50mmx3.20mm X7R ±10% 0.068muF
TAIYO YUDENSMK432B7683MM-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.068 uF, ± 20 %, 1812, X7R, RoHS
630V 68nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C4532X7R2J683K160KM provided by its distributors.

630V 68nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812
CAPACITOR CERAMIC 0.068UF 630V, X7R, 10%, 1812, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:4.5x3.2x1.6mm
EIA CASE SIZE: 1812, VOLTAGE: 630, CAP VALUE: 68000, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
CAP .068UF 630VDC X7R 10% SMD 1812

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos