
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-7921-1-ND | 1,500 | 1 | Cut Tape | ||||||||
| Avnet | CGA8L4X7R2J683K160KA | 0 | 1K | 10h | ||||||||
| Arrow Electronics | CGA8L4X7R2J683K160KA | 0 | 1K | |||||||||
| Mouser | 810-CGA8L4X7R2J683K | 4 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CGA8L4X7R2J683K160KA | 6,210 | 185 | 8h |
Download datasheets and manufacturer documentation for TDK CGA8L4X7R2J683K160KA.
Download TDK CGA8L4X7R2J683K160KA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA8L4X7R2J683K160KA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA8L4X7R2J683K160KA.