TDK CGA8L4X7R2J683M160KA

Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC, 1812, X7R, 630V, 68nF, 1.6mm
$ 0.238
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8L4X7R2J683M160KA.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

CAD Models

Download TDK CGA8L4X7R2J683M160KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.222
Stock
141,081
27,115
Authorized Distributors
2
3
Capacitance
68 nF
68 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
630 V
630 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

630V 68nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENSMK432B7683MM-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.068 uF, ± 20 %, 1812, X7R, RoHS
630V 68nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812CC683KAT1A
Cap Ceramic 0.068uF 600V/630V X7R 10% SMD 1812 125°C T/R
Cap Ceramic 0.068uF 630V X7R 10% Pad SMD 1812 125C T/R
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812

Descriptions

Descriptions of TDK CGA8L4X7R2J683M160KA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,1812,X7R,630V,68nF,1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812
Mlcc,1812,x7R,630V,68Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8L4X7R2J683M160KA
Cap Ceramic 0.068uF 630V X7R 20% SMD 1812 125°C Blister Plastic T/R
1812 (4532Metric) CERAMIC CAPACITOR CGA 630V 0.068muF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:4.5x3.2x1.6mm
EIA CASE SIZE: 1812, VOLTAGE: 630, CAP VALUE: 683, TOL: +/-20%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos