TDK CGA8N3X7R2E334M230KA

Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8N3X7R2E334M230KA.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

Inventory History

3 month trend:
-5.52%

CAD Models

Download TDK CGA8N3X7R2E334M230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.191
Stock
37,246
49,089
Authorized Distributors
5
6
Capacitance
330 nF
330 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
Height
2.3 mm
2.3 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

250V 330nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 330nF JB 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C334M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
Cap Ceramic 0.33uF 50V X7R 20% SMD 1812 125°C Plastic T/R
KYOCERA AVX18125C334MAT4A
Cap Ceramic 0.33uF 50V X7R 20% SMD 1812 125°C Embossed T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:4.5x3.2x2.3mm

Descriptions

Descriptions of TDK CGA8N3X7R2E334M230KA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
Mlcc,1812,x7R,250V,0.33Μf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8N3X7R2E334M230KA
1812 (4532Metric) CERAMIC CAPACITOR CGA 250V 0.33muF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 334, TOL: +/-20%, THICKNESS: 2.30 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos