
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-7741-1-ND | 3,295 | 1 | Cut Tape | ||||||||
| TTI | C4532X7R1C226M200KC | 0 | 1K | Tape & Reel | 17h | |||||||
| Newark | C4532X7R1C226M200KC | 0 | 1 | Cut Tape | ||||||||
| Avnet | C4532X7R1C226M200KC | 0 | 1K | 16h | ||||||||
| Future Electronics | C4532X7R1C226M200KC | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for TDK C4532X7R1C226M200KC.
Download TDK C4532X7R1C226M200KC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C4532X7R1C226M200KC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C4532X7R1C226M200KC.