TDK C4520X7R3A102K130KA

1kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4520X7R3A102K130KA.

IHS

Datasheet10 pages4 years ago

TDK

Newark

TME

Future Electronics

Inventory History

3 month trend:
+37.34%

CAD Models

Download TDK C4520X7R3A102K130KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.291
Stock
41,601
29,984
Authorized Distributors
6
3
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-09-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

1kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1808GC102KAT1A
1808 STANDARD 1NF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
Cap Ceramic 0.001uF 2000V X7R 10% SMD 1808 125°C Embossed T/R
KYOCERA AVX1808GC102KAT3A
1808 1 nF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1808C102KGRACTU
1808 C 1NF CERAMIC MULTILAYER CAPACITOR, 2000 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of TDK C4520X7R3A102K130KA provided by its distributors.

1kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1808 1 nF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1808 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:4.5x2x1.3mm
EIA CASE SIZE: 1808, VOLTAGE: 1000, CAP VALUE: 1000, TOL: +/-10%, THICKNESS: 1.30 ± 0.20
Capacitor Ceramic 1000Pf 1000V, X7R, 10%, 1808, Full Reel; Capacitance:1000Pf; Voltage(Dc):1Kv; Capacitor Case/Package:1808 [4520 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C4520X7R3A102K130KA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4520X7R3A102K130KA.