What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA7K1X7R3A102K130KA

1kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA7K1X7R3A102K130KA.

IHS

Datasheet7 pages4 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA7K1X7R3A102K130KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.207
Stock
28,219
48,174
Authorized Distributors
3
6
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.3 mm
1.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

2kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1808C102KGRACTU
1808 C 1NF CERAMIC MULTILAYER CAPACITOR, 2000 VDC, +125DEGC, X7R DIELEC, +/-10%
2kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA7K1X7R3A102K130KA provided by its distributors.

1kV 1nF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,1808,x7R,1000V,1Nf,1.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA7K1X7R3A102K130KA
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:4.5x2x1.3mm
1808 (4520Metric) CERAMIC CAPACITOR CGA 1kV 1000pF ±10% X7R
EIA CASE SIZE: 1808, VOLTAGE: 1000, CAP VALUE: 102, TOL: +/-10%, THICKNESS: 1.30 ± 020

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos