Murata GR332QD72E104KW01L

Cap Ceramic 0.1uF 250V X7T 10% Pad SMD 1210 125C T/R
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR332QD72E104KW01L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
+76.05%

CAD Models

Download Murata GR332QD72E104KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.196
$ 0.196
Stock
92,472
210,988
210,988
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7T
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-12-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

250V 100nF X7T 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 100nF X7T 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 100 nF, 250 V (DC), ±10 %, SMD 0805, X7T, CGA4J3X7T2E104K125AA
450V 100nF X7T ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 4V X7T 10% Pad SMD 0402 125C T/R

Descriptions

Descriptions of Murata GR332QD72E104KW01L provided by its distributors.

Cap Ceramic 0.1uF 250V X7T 10% Pad SMD 1210 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.1uF, Surface Mount, 3225M/1210
1210 (3225Metric) CERAMIC CAPACITOR GR3 250V 0.1muF ±10% X7T
100nF ¡À10% X7T 250V 1210 3.2mm*2.5mm*1.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH