TDK C3225X7R2E224K

Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1210 125C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7R2E224K.

element14

Datasheet18 pages24 years ago
Datasheet16 pages24 years ago

_legacy Avnet

Future Electronics

DigiKey

Electro Sonic

Related Parts

250V 220nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK325B7224KN-T
250V 220nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 220nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 0.22 uF 200 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R

Descriptions

Descriptions of TDK C3225X7R2E224K provided by its distributors.

Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1210 125C T/R
CAPACITOR CERAMIC, 0.22UF, 250V, X7R, 1210; Dielectric Characteristic:X7R; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Temperature Coefficient:± 15%; Capacitor Case Style:1210; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos