Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCJ32DR72E224KXJ1L

Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ32DR72E224KXJ1L.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Inventory History

3 month trend:
-7.28%

CAD Models

Download Murata GCJ32DR72E224KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.186
$ 0.186
Stock
332,176
1,138,908
1,138,908
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL32B224KBFNNNE
CAP CER 0.22UF 50V X7R 1210 / 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Samsung Electro-MechanicsCL32B224KBFNNNF
Cap Ceramic 0.22uF 50V X7R 10% SMD 1210 125°C Embossed T/R
1210 0.22 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12101C224KAT2A
100V 220nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12105C224KAT2A
50V 220nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C224K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 1210 10%

Descriptions

Descriptions of Murata GCJ32DR72E224KXJ1L provided by its distributors.

Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
250V 220nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR GCJ 250V 0.22muF ±10% X7R
1210 250V X7R 0.22uF 10% Soft Term Automotive Grade ceramic capacitor
MLCC, 220nF ±10%, X7R, 250V, 1210, SMD, 3.2mm × 2.5mm × 2.5mm
Cap Ceramic Multilayer 0.22uF 250VDC 10% SMD Emboss T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH