TDK C3225X6S1H475M250AB

50V 4.7uF X6S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.347
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X6S1H475M250AB.

IHS

Datasheet57 pages3 years ago

Upverter

TDK

Newark

CAD Models

Download TDK C3225X6S1H475M250AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.39
Stock
17,337
24,422
Authorized Distributors
1
4
Capacitance
4.7 µF
6.8 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 4.7uF X6S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm X6S ±20% 4.7muF
0805 (2012Metric) CERAMIC CAPACITOR GRM 50V 4.7muF ±20% X6S
50V 4.7uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM Series 0603 4.7 uF 25 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4.7uF 16volts X6S 20%

Descriptions

Descriptions of TDK C3225X6S1H475M250AB provided by its distributors.

50V 4.7uF X6S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4.7UF 50V X6S 1210 / 4.7 µF ±20% 50V Ceramic Capacitor X6S 1210 (3225 Metric)
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:3.2x2.5x2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 1210
EIA CASE SIZE: 1210, VOLTAGE: 50, CAP VALUE: 4700000, TOL: +/-20%, THICKNESS: 2.50 ± 0.30

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225X6S1H475M(250AB)