Murata GRM21BC81H475ME11L

0805 (2012METRIC) Ceramic Capacitor Grm 50V 4.7MUF ±20% X6S
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BC81H475ME11L.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-40.33%

CAD Models

Download Murata GRM21BC81H475ME11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.194
$ 0.194
Stock
23,852
65,536
65,536
Authorized Distributors
3
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 4.7uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 4.7uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X6S ±20% 4.7muF
10V 4.7uF X6S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJWK212C6475KD-T
Cap Ceramic 4.7uF 6.3V X6S 10% Wide Terminal SMD 0508 105°C T/R
Samsung Electro-MechanicsCL21X475KAQNNNE
25V 4.7uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BC81H475ME11L provided by its distributors.

0805 (2012Metric) CERAMIC CAPACITOR GRM 50V 4.7muF ±20% X6S
Ceramic Capacitor, YES, Ceramic, 50V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 2012M/0805
CAP CER 4.7UF 50V X6S 0805
4.7¦ÌF ¡À20% X6S 50V 0805 2mm*1.25mm*1.25mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH