TDK C3225X6S1H685M250AC

50V 6.8uF X6S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.39
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X6S1H685M250AC.

IHS

Datasheet57 pages3 years ago

Upverter

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C3225X6S1H685M250AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.347
Stock
23,422
16,337
Authorized Distributors
4
1
Capacitance
6.8 µF
4.7 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=6.8μF, LxWxT:3.2x1.6x1.6mm
Multilayer Ceramic Chip Capacitors, Capacitance=6.8μF, LxWxT:3.2x1.6x0.85mm
Multilayer Ceramic Chip Capacitors, Capacitance=6.8μF, LxWxT:3.2x1.6x1.6mm
Cap Ceramic 6.8uF 16V X6S 10% Pad SMD 1206 105C T/R

Descriptions

Descriptions of TDK C3225X6S1H685M250AC provided by its distributors.

50V 6.8uF X6S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=6.8μF, LxWxT:3.2x2.5x2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X6S, 22% TC, 6.8uF, Surface Mount, 1210
Mlcc,1210,x6S,50V,6.8Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X6S1H685M250AC
Cap Ceramic 6.8uF 50V X6S 20% Pad SMD 1210 105C Low ESR T/R
EIA CASE SIZE: 1210, VOLTAGE: 50, CAP VALUE: 685, TOL: +/-20%, THICKNESS: 2.50 ± 0.30

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos