TDK C3225X6S0J107M250AC

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X6S, 1210 [3225 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X6S0J107M250AC.

ODG (Origin Data Global)

Datasheet57 pages5 years ago

Upverter

Newark

Future Electronics

CAD Models

Download TDK C3225X6S0J107M250AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.335
Stock
176,138
2,402,733
2,402,733
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-09-30
LTD Date2020-11-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENJMK325AC6107MM-T
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 100 uF, ± 20 %, 1210, X6S, RoHS
1210 100 uF 6.3 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor
TAIYO YUDENJMK325AC6107MM-P
Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X6S, 1210 [3225 Metric]
TAIYO YUDENJMK325AC6107MMHP
Cap ,mlcc ,1210,6.3V, x6S,100Uf20% Rohs Compliant: Yes |Taiyo Yuden JMK325AC6107MMHP
4V 100uF X6S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 100uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3225X6S0J107M250AC provided by its distributors.

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X6S, 1210 [3225 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=100μF, LxWxT:3.2x2.5x2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210
EIA CASE SIZE: 1210, VOLTAGE: 6.3, CAP VALUE: 100000000, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
Cap Ceramic 100uF 6.3V X6S 20% Pad SMD 1210 105C Low ESR T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP, 100µF, 6.3V, 20%, X6S, 1210; Capacitance:100µF; Voltage Rating:6.3V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X6S; Product Range:C Series TDK; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225X6S0J107M250AC.