Murata GRM32EC80J107ME20L

1210 100 uF 6.3 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor
$ 0.335
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32EC80J107ME20L.

element14 APAC

Datasheet5 pages15 years ago
Datasheet0 pages0 years ago

Geoflip

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+4.33%

CAD Models

Download Murata GRM32EC80J107ME20L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.589
$ 0.589
Stock
2,402,733
46,007
46,007
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
-
-
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-12-28
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X6S, 1210 [3225 Metric]
TAIYO YUDENJMK325AC6107MM-T
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 100 uF, ± 20 %, 1210, X6S, RoHS
C Series 1210 100 uF 4 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor
TAIYO YUDENJMK325AC6107MM-P
Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X6S, 1210 [3225 Metric]
TAIYO YUDENJMK325AC6107MMHP
Cap ,mlcc ,1210,6.3V, x6S,100Uf20% Rohs Compliant: Yes |Taiyo Yuden JMK325AC6107MMHP
4V 100uF X6S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM32EC80J107ME20L provided by its distributors.

1210 100 uF 6.3 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210
Cap Ceramic 100uF 6.3V X6S 20% Pad SMD 1210 105C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF 6.3Volts 20%
Chip Capacitor (MLCC) 1210 100µF ±20% 6.3V X6S
Ceramic Capacitor 100uF, 6.3VDC, 1210, ±20 %
Cap, Mlc, 100Uf, X6S, 6.3V, 1210; Capacitance:100Μf; Voltage(Dc):6.3V; Voltage(Ac):-; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X6S; Product Range:Grm Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32EC80J107ME20L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32EC80J107ME20L.