Murata GRM21BC80G107ME15L

4V 100uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BC80G107ME15L.

element14 APAC

Datasheet0 pages0 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+2.18%

CAD Models

Download Murata GRM21BC80G107ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.3
$ 0.3
Stock
8,675,598
310,047
310,047
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENAMK316AC6107ML-T
Multilayer Ceramic Capacitors (High dielectric type), 4V, 100 uF, ± 20 %, 1206, X6S, RoHS
4V 100uF X6S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1210 100 uF 4 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor
1210 100 uF 6.3 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X6S, 1210 [3225 Metric]
TAIYO YUDENJMK325AC6107MM-T
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 100 uF, ± 20 %, 1210, X6S, RoHS

Descriptions

Descriptions of Murata GRM21BC80G107ME15L provided by its distributors.

4V 100uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 100UF 4V X6S 0805 / 100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 0805
Cap, 100Uf, 4V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BC80G107ME15L
Cap Ceramic 100uF 4V X6S 20% Pad SMD 0805 105C Medical T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 4V 100muF ±20% X6S
Chip Capacitor (MLCC) 0805 100μF ±20% 4V X6S
CAP, 100µF, 4V, 20%, X6S, 0805; Capacitance: 100µF; Voltage Rating: 4V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X6S; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BC80G107ME15L.