TDK C3225X5R1A476M

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X5R1A476M.

IHS

Datasheet29 pages24 years ago

Factory Futures

Alternate Parts

Price @ 1000
$ 0.574
$ 0.574
Stock
27,205
809,568
809,568
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLMK325B7476MM-TR
CAP CER 47UF 10V X7R 1210 / 47 μF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDENLMK325BJ476MM-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 47UF 10V X5R 1210
10V 47uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 47 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 47UF 10V X6S 1210 / 47 µF ±20% 10V Ceramic Capacitor X6S 1210 (3225 Metric)
Samsung Electro-MechanicsCL32A476KPJNNNE
Multilayer Ceramic Capacitor, 47 uF, 10 V, ± 10%, X5R, 1210 [3225 Metric]

Descriptions

Descriptions of TDK C3225X5R1A476M provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210
Cap Ceramic 47uF 10V X5R 20% Pad SMD 1210 85C T/R
Case:C3225, T.C:X5R, Voltage:1A, Cap Value:476, Tol:M, Thickness:2.5, E series: 3
1210 ceramic capacitor 20% 47muF 10V
CAPACITOR CERAMIC, 47UF, 10V, X5R, 1210; Dielectric Characteristic:X5R; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; Temperature Coefficient:± 15%; Capacitor Case Style:1210; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos