Murata GRM32ER61A476ME20L

1210 47 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.651
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER61A476ME20L.

Newark

Datasheet2 pages9 years ago

Ciiva

HQonline

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+22.36%

CAD Models

Download Murata GRM32ER61A476ME20L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.651
$ 0.233
$ 0.233
Stock
506,460
3,983,408
3,983,408
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLMK325BJ476MM-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 47UF 10V X5R 1210
Samsung Electro-MechanicsCL32A476MQJNNNE
6.3V 47uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325BJ476MM-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 47 uF, ± 20 %, 1210, X5R, RoHS
10V 47uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK325BJ476MM-T
6.3V 47uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, C Series, 47 - F, - 20%, X5r, 6.3 V, 1210 [3225 Metric]

Descriptions

Descriptions of Murata GRM32ER61A476ME20L provided by its distributors.

1210 47 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 47uF 10V X5R 20% SMD 1210 85°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 3225M/1210
Cap, Mlcc, X5R, 47Uf, 10V, 1210
Ceramic Capacitor 47uF, 10VDC, 1210, ±20 %
CAP, 47µF, 10V, 20%, X5R, 1210; Capacitance: 47µF; Voltage Rating: 10V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER61A476ME20L.