
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CL32A476KPJNNNE-0 | 7,000 | 1K | 8h | ||||||||
| TTI Europe | CL32A476KPJNNNE | 0 | 400K | Tape & Reel | 23h | |||||||
| Win Source | WS-CL32A476KPJNNNE | 8,170 | 305 | 20h | ||||||||
| Fmall Co., Limited | CL32A476KPJNNNE | 16,110 | 12h | |||||||||
| Aztech | CL32A476KPJNNNE | 10,243 | 16h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL32A476KPJNNNE.
Download Samsung Electro-Mechanics CL32A476KPJNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL32A476KPJNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL32A476KPJNNNE.