
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-6088-1-ND | 2,000 | 1 | Cut Tape | ||||||||
| Avnet | C3216X7R2J223K130AM | 0 | 2K | 22h | ||||||||
| Arrow Electronics | C3216X7R2J223K130AM | 0 | 2K | |||||||||
| Mouser | 810-C3216X7R2J223KT5 | 1,903 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | C3216X7R2J223K130AM | 22,203 | 7 | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for TDK C3216X7R2J223K130AM.
Download TDK C3216X7R2J223K130AM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C3216X7R2J223K130AM provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C3216X7R2J223K130AM.