Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1206C223KDRACTU

Cap Ceramic 0.022uF 1000V X7R 10% Pad SMD 1206 125C Low ESR Medical T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C223KDRACTU.

IHS

Datasheet24 pages3 years ago
Datasheet4 pages0 years ago

Farnell

element14 APAC

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.81%

CAD Models

Download Yageo Group C1206C223KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.619
$ 0.619
Stock
784,499
357,391
357,391
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.7 mm
1.7 mm
1.7 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC1206X223KDRACTU
Cap Ceramic 0.022uF 1000V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R
Surface Mount Ceramic Multilayer Capacitor 0.022uF 10% X7R 200V 1206 Blister T/R
250V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 22nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 22nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.022uF 200volt X7R 10%

Descriptions

Descriptions of Yageo Group C1206C223KDRACTU provided by its distributors.

Cap Ceramic 0.022uF 1000V X7R 10% Pad SMD 1206 125C Low ESR Medical T/R
Cap Ceramic 0.022uF 1000V X7R 10% SMD 1206 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts .022uF X7R 10%
Cap, 22000Pf, 1Kv, Mlcc, 1206; |Kemet C1206C223KDRACTU
Ceramic Capacitors; C1206C223KDRACTU; KEMET; 22 nF; 1206; 1 kV; 1 kV
Ceramic Capacitor 22nF, 1kV, 1206, ±10 %
1206 (3216Metric) SMD Comm X7R HV 1kV 0.022muF ±10% X7R
CAP, X7R, 0.022UF, 1KV, 1206; Capacitance: 22000pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1206 ^3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; MSL: MSL 1 - Unlimited

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C223KDRAC7800
  • C1206C223KDRACTU.