
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GCJ31CR72J223KXJ3L | 0 | 2K | 9h | ||||||||
| Avnet | GCJ31CR72J223KXJ3L | 0 | 2K | 4d | ||||||||
| TTI Europe | GCJ31CR72J223KXJ3L | 0 | 10K | Tape & Reel | 13h | |||||||
| Arrow Electronics | GCJ31CR72J223KXJ3L | 0 | 2K | |||||||||
| Farnell | GCJ31CR72J223KXJ3L | 0 | 2K | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Murata GCJ31CR72J223KXJ3L.
Download Murata GCJ31CR72J223KXJ3L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GCJ31CR72J223KXJ3L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCJ31CR72J223KXJ3L.