
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | C3216JB1E475K085AB | 3 | 1 | |||||||||
| Mouser | 810-C3216JB1E475K08B | 4,000 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | C3216JB1E475K085AB | 11,635 | 7 | Tape & Reel | 8h | |||||||
| Hi-Tech Circuit Group Ltd. | C3216JB1E475K085AB | 3,308 | 4h | |||||||||
| Cytech Systems | C3216JB1E475K085AB | 8,000 | 7h |
Download datasheets and manufacturer documentation for TDK C3216JB1E475K085AB.
Download TDK C3216JB1E475K085AB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C3216JB1E475K085AB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C3216JB1E475K085AB.