TDK C3216JB1E475K160AA

25V 4.7uF JB 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.106
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216JB1E475K160AA.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C3216JB1E475K160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.012
Stock
40,111
26,946
Authorized Distributors
1
2
Capacitance
4.7 µF
4.7 µF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
1.6 mm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206
CGA Series 1206 4.7 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
C Series 1206 4.7 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12063D475KAT4A
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 25V 4.7muF ±10% X5R
TAIYO YUDENUMK316BJ475KL-T
Multilayer Ceramic Capacitors (High dielectric type), 50V, 4.7 uF, ± 10 %, 1206, X5R, RoHS
TAIYO YUDENEMK316BJ475KL-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 4.7 uF, ± 10 %, 1206, X5R/B, RoHS

Descriptions

Descriptions of TDK C3216JB1E475K160AA provided by its distributors.

25V 4.7uF JB 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:3.2x1.6x1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, JB, 10% TC, 4.7uF, Surface Mount, 1206
Mlcc,1206,jb,25V,4.7Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216JB1E475K160AA
EIA CASE SIZE: 1206, VOLTAGE: 25, CAP VALUE: 475, TOL: +/-10%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos