TDK C3216X7R1E475K085AB

25V 4.7uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.104
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7R1E475K085AB.

IHS

Datasheet57 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-12.22%

CAD Models

Download TDK C3216X7R1E475K085AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.052
$ 0.052
Stock
540,208
5,678,449
5,678,449
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
850 µm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

25V 4.7uF JB 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1206 4.7 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric]
25V 4.7uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063D475KAT4A
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 25V 4.7muF ±10% X5R
TAIYO YUDENLMK316BJ475KD-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 4.7 uF, ± 10 %, 1206, X5R/B, RoHS

Descriptions

Descriptions of TDK C3216X7R1E475K085AB provided by its distributors.

25V 4.7uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1206 4.7 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206
Cap Ceramic 4.7uF 25V X7R 10% SMD 1206 125°C Punched Paper T/R
Avnet Japan
Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1206 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:3.2x1.6x0.85mm
EIA CASE SIZE: 1206, VOLTAGE: 25, CAP VALUE: 475, TOL: +/-10%, THICKNESS: 0.85 ± 0.15
CAP, MLCC, 4.7UF, 25V, X7R, 1206; Capacitance:4.7µF; Voltage(DC):25V; Voltage(AC):-; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series; Product Width:1.6mmRoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos