TDK C3216C0G2J221JT

Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206
Production

Price and Stock

DistributorSKUMinPkg
QuestC3216C0G2J221JT1,092
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2J221JT.

IHS

Datasheet4 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.066
$ 0.066
Stock
1,092
216,830
216,830
Authorized Distributors
0
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
500V 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 220pF 630V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
Cap Ceramic 220pF 50V C0G 5% SMD 1206 125°C Paper T/R
KYOCERA AVX12067A221JAT2A
1206 STANDARD 220PF CERAMIC MULTILAYER CAP,500VDC,+125C, C0G DIELECTRIC,+/-5% SMD

Descriptions

Descriptions of TDK C3216C0G2J221JT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206
1206 C0G ceramic capacitor 220pF 630V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos