What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA5C4C0G2J221J060AA

Cap Ceramic 220pF 630V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5C4C0G2J221J060AA.

IHS

Datasheet18 pages3 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
+5.27%

CAD Models

Download TDK CGA5C4C0G2J221J060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.067
$ 0.067
Stock
128,943
260,947
260,947
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

630V 220pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
500V 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12067A221JAT2A
1206 STANDARD 220PF CERAMIC MULTILAYER CAP,500VDC,+125C, C0G DIELECTRIC,+/-5% SMD
Samsung Electro-MechanicsCL31C221JGFNNNE
Multilayer Ceramic Capacitor, 220 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]

Descriptions

Descriptions of TDK CGA5C4C0G2J221J060AA provided by its distributors.

Cap Ceramic 220pF 630V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=220pF, LxWxT:3.2x1.6x0.6mm
Cap Ceramic 220pF 630V C0G 5% SMD 1206 125°C T/R
Avnet Japan
TDK CGA5C4C0G2J221J060AA SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 220 pF, 630 V,5%, C0G / NP0, CGA Series
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 220, TOL: +/-5%, THICKNESS: 0.60 ± 0.10
MLCC CGA 1206 C0G 220pF 630V Automotive
RS APAC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos