What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C3216C0G2J221J060AA

630V 220pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2J221J060AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

JRH Electronics

TME

Inventory History

3 month trend:
-29.66%

CAD Models

Download TDK C3216C0G2J221J060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.068
$ 0.068
Stock
254,551
128,943
128,943
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

500V 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 220pF 630V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
100V 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12067A221JAT2A
1206 STANDARD 220PF CERAMIC MULTILAYER CAP,500VDC,+125C, C0G DIELECTRIC,+/-5% SMD
KYOCERA AVX12065A221JAT2A
1206 220 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C3216C0G2J221J060AA provided by its distributors.

630V 220pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 220 pF, 630 V (DC), ±5 %, SMD 1206 (3216), C0G, C3216C0G2J221J060AA
C Series 1206 220 pF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
C 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 220pF
Cap Ceramic 220pF 630V C0G 5% Pad SMD 1206 125C T/R
CERAMIC CAPACITOR 220PF 630V, C0G, 5%, 1206, FULL REEL
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=220pF, LxWxT:3.2x1.6x0.6mm
Cap Ceramic 220pF 630V C0G 5% SMD 1206 125°C T/R
Avnet Japan
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 220, TOL: +/-5%, THICKNESS: 0.60 ± 0.10
CAP 220PF 630VDC C0G 5% SMD 1206

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216C0G2J221J060AA.