TDK C3216C0G2E682J160AA

CAPACITOR CERAMIC 6800PF 250V, C0G, 5%, 1206; Product Range: TDK - C Series; Capa
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2E682J160AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

Inventory History

3 month trend:
-74.52%

CAD Models

Download TDK C3216C0G2E682J160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.134
Stock
147,866
34,391
Authorized Distributors
6
4
Capacitance
6.8 nF
6.8 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.0068uF 250V C0G 5% Pad SMD 1206 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 6800pF C0G 1206 5% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 6800pF C0G 1206 5% AEC-Q200
Cap Ceramic 0.0068uF 630V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
Mlcc,1206,c0G,450V,6.8Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5H4C0G2W682J115AA
1206 6.8 nF 50 V ±10% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C3216C0G2E682J160AA provided by its distributors.

CAPACITOR CERAMIC 6800PF 250V, C0G, 5%, 1206; Product Range:TDK - C Series; Capa
250V 6.8nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0068uF 250V C0G 5% SMD 1206 125°C Blister Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 250, CAP VALUE: 6800, TOL: +/-5%, THICKNESS: 1.60 ± 0.20
CERAMIC CAPACITOR 6800PF 250V, C0G, 5%, 1206; Capacitance: 6800pF; Voltage(DC): 250V; Capacitor Case / Package: 1206 ^3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series; Qu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216C0G2E682J160AA.