Yageo Group C1206C682JAGACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 6800pF C0G 1206 5% AEC-Q200
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C682JAGACAUTO.

IHS

Datasheet18 pages2 years ago

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1206C682JAGACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.533
Stock
55,664
417
Authorized Distributors
5
2
Capacitance
6.8 nF
6.8 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CAPACITOR CERAMIC 6800PF 250V, C0G, 5%, 1206; Product Range:TDK - C Series; Capa
Cap Ceramic 0.0068uF 250V C0G 5% Pad SMD 1206 125C Automotive T/R
C Series 1206 6800 pF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
1206 6.8 nF 50 V ±10% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 6.8nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206YA682JAT2A
Cap Ceramic 0.0068uF 16V C0G 5% SMD 1206 125°C Embossed T/R

Descriptions

Descriptions of Yageo Group C1206C682JAGACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 6800pF C0G 1206 5% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206
Cap Ceramic 0.0068uF 250V C0G 5% SMD 1206 125°C T/R
Avnet Japan
CAP CER 6800PF 250V C0G/NP0 1206
1206 (3216Metric) SMD Auto C0G 250V 6800pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.