
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CGA5H4C0G2W682JAA | 0 | 2K | 18h | ||||||||
| Newark | CGA5H4C0G2W682J115AA | 0 | 5 | Cut Tape | ||||||||
| Avnet | CGA5H4C0G2W682J115AA | 0 | 2K | 1d | ||||||||
| Arrow Electronics | CGA5H4C0G2W682J115AA | 0 | 2K | |||||||||
| Farnell | CGA5H4C0G2W682J115AA | 0 | 5 | Cut Tape | 5h |
Download datasheets and manufacturer documentation for TDK CGA5H4C0G2W682J115AA.
Download TDK CGA5H4C0G2W682J115AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA5H4C0G2W682J115AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5H4C0G2W682J115AA.