TDK C2012X7R2A472K085AM

100V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.039
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7R2A472K085AM.

IHS

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
-5.15%

CAD Models

Download TDK C2012X7R2A472K085AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.026
$ 0.026
Stock
39,441
11,087,449
11,087,449
Authorized Distributors
2
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
850 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX08051C472KAT2A
100V 4.7nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C472K4T2A
0805 4.7 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENQMK212B7472KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 4700pF 10% X7R MID HIGH VOL
Yageo GroupC0805V472KDRACTU
4.7nF ±10% 1kV X7R 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0805C472KDRACTU
Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ± 10%, X7R, 0805 [2012 Metric]
Yageo GroupC0805C472KBRACTU
Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 0805 125C Low ESR Automotive Medical T/R

Descriptions

Descriptions of TDK C2012X7R2A472K085AM provided by its distributors.

100V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:2x1.25x0.85mm
EIA CASE SIZE: 0805, VOLTAGE: 100, CAP VALUE: 4700, TOL: +/-10%, THICKNESS: 0.85 ± 0.10
Capacitor Ceramic 4700Pf 100V, X7R, 10%, 0805; Capacitance:4700Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series; Qualification:- Rohs Compliant: Yes |Tdk C2012X7R2A472K085AM

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos