TDK C2012X5R1E106K085AC

C Series 0805 10 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
$ 0.175
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1E106K085AC.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-9.24%

CAD Models

Download TDK C2012X5R1E106K085AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.043
$ 0.043
Stock
1,145,346
21,462,207
21,462,207
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
850 µm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0805 10 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK212ABJ106KD-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 10UF 16V X5R 0805
Multilayer Ceramic Capacitors MLCC Surface Mount 10uF 6.3 Volts 0805 X5R 10%
TAIYO YUDENLMK212BJ106KD-T
10V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0805KKX5R6BB106; 10 µF; 0805; 10 V; 10 V
Samsung Electro-MechanicsCL21A106KPCLQNC
10V 10uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012X5R1E106K085AC provided by its distributors.

C Series 0805 10 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:2x1.25x0.85mm
EIA CASE SIZE: 0805, VOLTAGE: 25, CAP VALUE: 106, TOL: +/-10%, THICKNESS: 0.85 ± 0.15
Cap Ceramic 10uF 25V X5R 10% Pad SMD 0805 85C Low ESR T/R
Cap 10Uf 25Vdc X5R 10% Smd 0805 Rohs Compliant: Yes
CAP, 10µF, 25V, 10%, X5R, 0805; Capacitance: 10µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Temperatu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R1E106K085AC.