
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | GRM219R61E106KA12D | 112,000 | 4K | |||||||||
| Arrow Electronics | GRM219R61E106KA12D | 112,000 | 4K | |||||||||
| Newark | GRM219R61E106KA12D | 0 | 4K | Tape & Reel | ||||||||
| TTI Europe | GRM219R61E106KA12D | 92,000 | 4K | Tape & Reel | 41m | |||||||
| TTI Asia | GRM219R61E106KA12D | Contact | 13h |
Download datasheets and manufacturer documentation for Murata GRM219R61E106KA12D.
Download Murata GRM219R61E106KA12D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GRM219R61E106KA12D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM219R61E106KA12D.