Murata GRM219R60J106KE19D

Multilayer Ceramic Capacitors MLCC Surface Mount 10uF 6.3 Volts 0805 X5R 10%
$ 0.11
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R60J106KE19D.

element14 APAC

Datasheet0 pages0 years ago

Farnell

_legacy Avnet

TME

Ciiva

Inventory History

3 month trend:
+9.34%

CAD Models

Download Murata GRM219R60J106KE19D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.047
$ 0.047
Stock
369,507
2,168,730
2,168,730
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJMK212BJ106KD-T
0805 10 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 10UF 6.3V X5R 0805 / 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
TAIYO YUDENEMK212ABJ106KD-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 10UF 16V X5R 0805
16V 10uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK212BJ106KD-T
10V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM219R60J106KE19D provided by its distributors.

Multilayer Ceramic Capacitors MLCC Surface Mount 10uF 6.3 Volts 0805 X5R 10%
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 2012M/0805
Multilayer Ceramic Capacitor, Grm Series, 10 - F, - 10%, X5R, 6.3 V, 0805 [2012 Metric] Rohs Compliant: Yes
Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 0805 85C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 6.3V 10muF 卤10% X5R
CAP, 10µF, 6.3V, 10%, X5R, 0805, REEL; Capacitance: 10µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM 219R60J106KE19D
  • GRM219R60J106KE19D.