TDK C2012NP02W331J060AA

450V 330pF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012NP02W331J060AA.

IHS

Datasheet16 pages4 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-23.79%

CAD Models

Download TDK C2012NP02W331J060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.133
Stock
21,956
54,143
Authorized Distributors
6
6
Capacitance
330 pF
330 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
450 V
450 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0805C331J5GACTU
Ceramic capacitor, 330 pF, 50 V (DC), ±5 %, SMD 0805 (2012), C0G, C0805C331J5GAC7800
KYOCERA AVX08055A331JAT2A
0805 330 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051A331JAT2A
Multilayer Ceramic Cap 0805 330pF 100volts C0G 5%
Yageo GroupC0805C331J1GACTU
Cap Ceramic 330pF 100V C0G 5% SMD 0805 125C T/R
Surface Mount Ceramic Multilayer Capacitor 330pF 5% C0G 50V 0805 Paper T/R
KYOCERA AVX08052A331JAT2A
0805 STD 330PF CERAMIC MULTILAYER CAP,200VDC,+125C, C0G DIELECTRIC,+/-5% SMD

Descriptions

Descriptions of TDK C2012NP02W331J060AA provided by its distributors.

450V 330pF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 330 pF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Mlcc,0805,np0,450V,330Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012NP02W331J060AA
Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=330pF, LxWxT:2x1.25x0.6mm
EIA CASE SIZE: 0805, VOLTAGE: 450, CAP VALUE: 331, TOL: +/-5%, THICKNESS: 0.60+/-0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos