Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0805C331J1GACTU

Multilayer Ceramic Capacitor, C Series, ; |Kemet C0805C331J1GACTU
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C331J1GACTU.

IHS

Datasheet22 pages3 years ago
Datasheet1 page10 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+78.92%

CAD Models

Download Yageo Group C0805C331J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.048
$ 0.048
Stock
770,665
765,421
765,421
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 330pF 5% C0G 100V 0805 Paper T/R
KYOCERA AVX08051A331JAT2A
Multilayer Ceramic Cap 0805 330pF 100volts C0G 5%
CAP CER 330PF 100V C0G/NP0 0805 / 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
KYOCERA AVX08055A331JAT2A
0805 330 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 330pF 5% C0G 50V 0805 Paper T/R
Samsung Electro-MechanicsCL21C331JBANNNC
Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]

Descriptions

Descriptions of Yageo Group C0805C331J1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, C Series,; |Kemet C0805C331J1GACTU
Cap Ceramic 330pF 100V C0G 5% SMD 0805 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805
CAPACITOR;CERAMIC;CAP;330.PF;TOL+5%;SMT;VOL-RTG 100V;C0G;TR
Ceramic Capacitor 330pF, 100VDC, 0805, ±5 %
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
330pF ±5% C0G(NP0) 100V 0805 SMD mount 2mm*1.25mm*780μm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C331J1GAC 7800
  • C0805C331J1GAC-7800
  • C0805C331J1GAC-TU
  • C0805C331J1GAC-TU.
  • C0805C331J1GAC7800
  • C0805C331J1GACTU.