KYOCERA AVX 08052A331JAT2A

0805 Std 330PF Ceramic Multilayer Cap, 200VDC, +125C, C0G Dielectric, +/-5% SMD
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08052A331JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+43.57%

CAD Models

Download KYOCERA AVX 08052A331JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 330pF 200volts C0G 5%
250V 330pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A331JAT2A
0805 330 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051A331JAT2A
Multilayer Ceramic Cap 0805 330pF 100volts C0G 5%
KYOCERA AVX08055A331J4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0G 0805 5% AEC-Q200
200V 330pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 08052A331JAT2A provided by its distributors.

0805 STD 330PF CERAMIC MULTILAYER CAP,200VDC,+125C, C0G DIELECTRIC,+/-5% SMD
0805 330 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 330pF 200V C0G 5% SMD 0805 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 200V 330pF 卤5% C0G NP0
CAP, 330PF, 200V, 5%, C0G, 0805, REEL
Cap, Mlcc, C0G, 330Pf, 200V, 0805, Reel; Capacitance:330Pf; Voltage(Dc):200V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:2.01Mm; Msl:-Rohs Compliant: Yes |Kyocera Avx 08052A331JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08052A331JAT2A.
  • 08052A331JAT2A/4K
  • 08052A331JAT2A4K
  • 08052A331JAT2A\4K
  • 08052A331JAT2A\\4K