TDK C2012C0G2A103J125AA

C Series 0805 10 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012C0G2A103J125AA.

IHS

Datasheet34 pages4 years ago

TDK

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-20.75%

CAD Models

Download TDK C2012C0G2A103J125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.086
Stock
69,359
404,068
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-26
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

C Series 0805 10 nF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21C103JBFNNNG
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 10nF, Surface Mount, 0805 inch
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 5%, C0G (NP0), 0805 2012 Metric
Samsung Electro-MechanicsCL21C103JBFNNNE
50V 10nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C103J3GACTU
0805 C 10NF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, C0G DIELECTRIC, +/-5%
50V 10nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012C0G2A103J125AA provided by its distributors.

C Series 0805 10 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 100V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805
Cap Ceramic 0.01uF 100V C0G 5% SMD 0805 125°C Blister Plastic T/R
Avnet Japan
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 100, CAP VALUE: 103, TOL: +/-5%, THICKNESS: 1.25 +/-0.20
CAP, MLCC, 0.01UF, 100VDC, C0G/NP0, 0805; Capacitance:0.01µF; Voltage(DC):100V; Voltage(AC):-; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos