Murata GRM2195C1H103JA01D

50V 10nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2195C1H103JA01D.

element14 APAC

Datasheet13 pages22 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Future Electronics

Factory Futures

Inventory History

3 month trend:
-5.72%

CAD Models

Download Murata GRM2195C1H103JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.054
$ 0.054
Stock
5,708,296
166,656
166,656
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-11-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 10nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 10 nF, 50 V (DC), ±5 %, SMD 0805 (2012), C0G, C2012C0G1H103J060AA
Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
Yageo GroupC0805C103J3GACTU
0805 C 10NF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, C0G DIELECTRIC, +/-5%
Samsung Electro-MechanicsCL21C103JBFNNNE
50V 10nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM2195C1H103JA01D provided by its distributors.

50V 10nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805
Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 0805 125C T/R
Cap Ceramic 0.01uF 50V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 10nF ±5% 50V C0G(NP0)
CAP CER 10000PF 50V C0G/NP0 0805
Ceramic Capacitor 10nF, 50VDC, 0805, ±5 %
Cap, 0.01Μf, 50V, 5%, C0G, 0805, Reel; Capacitance:10000Pf; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM2195C1H103JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM2195C1H103JA01D.