What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM21B5C1H103JA01L

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 5%, C0G (NP0), 0805 2012 Metric
$ 0.117
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21B5C1H103JA01L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-52.84%

CAD Models

Download Murata GRM21B5C1H103JA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.091
$ 0.091
Stock
71,828
552,140
552,140
Authorized Distributors
3
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL21C103JBFNNNE
50V 10nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C103JBFNNNG
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 10nF, Surface Mount, 0805 inch
C Series 0805 10 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
C Series 0805 10 nF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
50V 10nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21B5C1H103JA01L provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 5%, C0G (NP0), 0805 2012 Metric
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 2012M/0805
Cap Ceramic 0.01uF 50V C0G 5% SMD 0805 125°C Embossed T/R
CAP CER 10000PF 50V C0G/NP0 0805
10nF ¡À5% C0G(NP0) 50V 0805 2mm*1.25mm*1.25mm
0805 (2012Metric) GRM 50V 10000pF ±5% C0G NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH