TDK C1608X8R1H223K080AA

CAPACITOR CERAMIC 0.022UF 50V, X8R, 10%, 0603; Product Range: TDK - C Series; Cap
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X8R1H223K080AA.

IHS

Datasheet16 pages4 years ago

TDK

element14 APAC

Newark

Inventory History

3 month trend:
-29.24%

CAD Models

Download TDK C1608X8R1H223K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.028
$ 0.028
Stock
190,636
254,987
254,987
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 22nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 22nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.022uF 100V X8R 10% Pad SMD 0603 150C T/R Automotive AEC-Q200
KYOCERA AVX06035F223K4T2A
0603 22 nF 50 V ±10% Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 0805
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 0805

Descriptions

Descriptions of TDK C1608X8R1H223K080AA provided by its distributors.

CAPACITOR CERAMIC 0.022UF 50V, X8R, 10%, 0603; Product Range:TDK - C Series; Cap
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 0603
Cap Ceramic 0.022uF 50V X8R 10% Pad SMD 0603 150C T/R
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 22000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
Multilayer Ceramic Capacitors 0.022uF 50V X8R 10% 0603
CERAMIC CAPACITOR 0.022UF 50V, X8R, 10%,; CERAMIC CAPACITOR 0.022UF 50V, X8R, 10%, 0603; Ceramic Capacitor Case: 0603 ^1608 Metric]; Capacitance: 0.022µF; Voltage Rating: 50V; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X8R; Product Range: C Series; MSL: -

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X8R1H223K080AA.