Murata GCM188R91H223KA37D

50V 22nF X8R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R91H223KA37D.

Newark

Datasheet2 pages6 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
+12.16%

CAD Models

Download Murata GCM188R91H223KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.017
$ 0.017
Stock
240,647
274,669
274,669
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAPACITOR CERAMIC 0.022UF 50V, X8R, 10%, 0603; Product Range:TDK - C Series; Cap
50V 22nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.022uF 100V X8R 10% Pad SMD 0603 150C T/R Automotive AEC-Q200

Descriptions

Descriptions of Murata GCM188R91H223KA37D provided by its distributors.

50V 22nF X8R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.022 uF 50 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 0603
0603 CERAMIC CAPACITOR ceramic capacitor 22nF 10% 15% ppm/C
Cap Ceramic 0.022uF 50V X8R 10% SMD 0603 150C Paper T/R
Cap, Aec-Q200, 22000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM188R91H223KA37D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH