KYOCERA AVX 06035F223K4T2A

0603 22 nF 50 V ±10% Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035F223K4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

TME

Future Electronics

Newark

Inventory History

3 month trend:
+104%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAPACITOR CERAMIC 0.022UF 50V, X8R, 10%, 0603; Product Range:TDK - C Series; Cap
50V 22nF X8R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:1x0.5x0.5mm
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:1.6x0.8x0.8mm

Descriptions

Descriptions of KYOCERA AVX 06035F223K4T2A provided by its distributors.

0603 22 nF 50 V ±10% Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 50V X8R 10% Pad SMD 0603 150C Automotive T/R
Cap Ceramic 0.022uF 50V X8R 10% SMD 0603 150°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 0603
0603 (1608Metric) ceramic capacitor 50V 0.022muF ±10% X8R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Series:Automotive; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035F223K4T2A.