TDK C1608X7R1H104K080AA

Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0603 (1608), X7R, C1608X7R1H104K080AA
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X7R1H104K080AA.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

IHS

ODG (Origin Data Global)

Newark

element14 APAC

Inventory History

3 month trend:
-14.12%

CAD Models

Download TDK C1608X7R1H104K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.011
$ 0.011
Stock
230,409,704
515,529,218
515,529,218
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-12-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B104KB8NNND
50V 100nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B104KB8NNNL
50V 100nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C104K5RACTU
50V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 0.1Uf X7R 0603 10%
Samsung Electro-MechanicsCL10B104KB8NNNC
Multi Layer Ceramic Capacitor (MLCC) / Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R

Descriptions

Descriptions of TDK C1608X7R1H104K080AA provided by its distributors.

Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0603 (1608), X7R, C1608X7R1H104K080AA
CAP CER 0.1UF 50V X7R 0603 / 0.1 μF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
C Series 0603 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1.6x0.8x0.8mm
Multilayer Ceramic Chip Capacitor<CA
CAPACITOR, MLCC, X7R, 0.1UF, 50V, 0603; CERAMIC CAPACITOR CASE:0603 [1608 METRIC]; CAPACITANCE:0.1µF; VOLTAGE RATING:50V; CAPACITANCE TOLERANCE:± 10%; DIELECTRIC CHARACTERISTIC:X7R; PRODUCT RANGE:C SERIES; OPERATING TEMPERATURE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X7R1H104K
  • C1608X7R1H104K080 AA
  • C1608X7R1H104K080AA.