Samsung Electro-Mechanics CL10B104KB8NNND

50V 100nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B104KB8NNND.

Newark

Datasheet1 page6 years ago
Datasheet36 pages10 years ago

Future Electronics

Samsung SCT

TME

Inventory History

3 month trend:
-3.90%

CAD Models

Download Samsung Electro-Mechanics CL10B104KB8NNND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
1,015,201,929
750,592,837
750,592,837
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAP CER 0.1UF 50V X7R 0603 / 0.1 μF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDENUMK107B7104KA-T
UMK Series 0603 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
TAIYO YUDENGMK107B7104KAHT
35V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 50V X7R 0603 / 0.1 μF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 0.1Uf X7R 0603 10%
TAIYO YUDENUMK107B7104KAHT
50V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C104K3RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 0.1Uf X7R 0603 10%

Descriptions

Descriptions of Samsung Electro-Mechanics CL10B104KB8NNND provided by its distributors.

50V 100nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 100nF, Surface Mount, 0603 inch
Samsung Electro-Mechanics
CL10 Series 0.1 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125C Low ESR T/R
Chip Capacitor (MLCC) 0603 100nF ±10% 50V X7R
CAP, MLCC, 0.1UF, 50VDC, X7R, 0603;
Capacitor Temperature range: -55 ... +125 °C Capacitance tolerance: ±10% Ceramic type: X7R Construction form: 0603 Capacitance: 100 nF Rated voltage: 50 VDC
CAP, MLCC, 0.1UF, 16VDC, X7R, 0603; Capacitance:0.1µF; Voltage(DC):16V; Voltage(AC):-; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CL Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc